FROGTAPE FrogTape Green Non-Woven Fabric Cloths for General Cleaning, Dry Use, Pack of 3 Per Pack
- RS Stock No.:
- 234-1835
- Mfr. Part No.:
- 286473
- Brand:
- FROGTAPE
Subtotal (1 unit)*
$31.76
(exc. GST)
$34.94
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $31.76 |
*price indicative
- RS Stock No.:
- 234-1835
- Mfr. Part No.:
- 286473
- Brand:
- FROGTAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FROGTAPE | |
| Cloth Material | Non-Woven Fabric | |
| Product Type | Cloths | |
| Application | General Cleaning | |
| Cloth Features | Clear PEVA | |
| Colour | Green | |
| Trade Name | FrogTape | |
| Series | Drop Cloth | |
| Package Type | Pack | |
| Quantity Per Package | 3Per Pack | |
| Wet/Dry | Dry | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FROGTAPE | ||
Cloth Material Non-Woven Fabric | ||
Product Type Cloths | ||
Application General Cleaning | ||
Cloth Features Clear PEVA | ||
Colour Green | ||
Trade Name FrogTape | ||
Series Drop Cloth | ||
Package Type Pack | ||
Quantity Per Package 3Per Pack | ||
Wet/Dry Dry | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The FrogTape designed specifically with small spaces in mind, Drop Cloth Pads make it easy to protect your floors and surfaces when painting. The leak-proof material protects the floors below, while the slip-resistant bottom holds the pad in place. Provides a safer surface for standing and working. The Drop Cloth Pads are also a great spot to place your paint or other supplies and can be easily moved around any room.
3 cloths supplied per pack
Size: 76.2cm x 91.4cm
