Skyworks Solutions Inc Si5XX-PROG-EVB, Oscillator Evaluation Board for Si514/570/571/598/599
- RS Stock No.:
- 795-6770
- Mfr. Part No.:
- Si5XX-PROG-EVB
- Brand:
- Skyworks Solutions Inc
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-6770
- Mfr. Part No.:
- Si5XX-PROG-EVB
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Clock/Timer Function | Oscillator | |
| Kit Classification | Evaluation Board | |
| Featured Device | Si514/570/571/598/599 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Clock/Timer Function Oscillator | ||
Kit Classification Evaluation Board | ||
Featured Device Si514/570/571/598/599 | ||
Evaluation Board for Si5XX-PROG-EVB Any Frequency XO
The Silicon Laboratories Si5XX-PROG-EVB circuit board evaluates any frequency I2C programmable crystal oscillators/Voltage control crystal oscillators; Si514; Si570; Si571; Si598 and Si599.
Kit contains the hardware and software and EVB driver (USBXpress®)
Supported frequency: 100 kHz to 1417MHz
Adjusting VDD Voltage regulator 1.8, 2.5 or 3.3 V
I2C communication
Voltage control (VC) input port (Si571/Si599)
Supported frequency: 100 kHz to 1417MHz
Adjusting VDD Voltage regulator 1.8, 2.5 or 3.3 V
I2C communication
Voltage control (VC) input port (Si571/Si599)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Programmable Oscillators
