- RS Stock No.:
- 795-6720
- Mfr. Part No.:
- Si5338-EVB
- Brand:
- Skyworks Solutions Inc
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$109.89
(exc. GST)
$120.88
(inc. GST)
Units | Per unit |
1 - 4 | $109.89 |
5 + | $106.26 |
- RS Stock No.:
- 795-6720
- Mfr. Part No.:
- Si5338-EVB
- Brand:
- Skyworks Solutions Inc
Legislation and Compliance
Product Details
Evaluation Board for Si533x Clock Generator/Buffer
Silicon Lab evaluation board Si5338-EVB will assess all of the following Si5330/34/35/38 series of any frequency and any output quad clock generator and buffers.
USB-powered
ClockBuilder™ desktop configuration software
GUI programmable supply voltages, VDDO 1.8, 2.5 and 3.3 V
GUI controlled current, voltage and power measurements
Lab equipment Test points
ISO 9001, ISO 14001and ISO/TS 16949 standards
ClockBuilder™ desktop configuration software
GUI programmable supply voltages, VDDO 1.8, 2.5 and 3.3 V
GUI controlled current, voltage and power measurements
Lab equipment Test points
ISO 9001, ISO 14001and ISO/TS 16949 standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clock/Timer Function | Clock Buffer/Generator |
Kit Classification | Evaluation Board |
Featured Device | Si5338 |