Texas Instruments LMX2581SQE/NOPB, PLL Frequency Synthesizer 4 3.45 V 32-Pin WQFN
- RS Stock No.:
- 133-0680P
- Mfr. Part No.:
- LMX2581SQE/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal 1 unit (supplied on a continuous strip)*
$25.52
(exc. GST)
$28.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $25.52 |
*price indicative
- RS Stock No.:
- 133-0680P
- Mfr. Part No.:
- LMX2581SQE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Frequency | 3760MHz | |
| Number of Elements per Chip | 4 | |
| Mounting Type | Surface Mount | |
| Minimum Output Frequency | 50MHz | |
| Package Type | WQFN | |
| Pin Count | 32 | |
| Maximum Supply Current | 134 mA | |
| Dimensions | 5 x 5 x 0.8mm | |
| Maximum Input Frequency | 900MHz | |
| Height | 0.8mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.45 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3.15 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Frequency 3760MHz | ||
Number of Elements per Chip 4 | ||
Mounting Type Surface Mount | ||
Minimum Output Frequency 50MHz | ||
Package Type WQFN | ||
Pin Count 32 | ||
Maximum Supply Current 134 mA | ||
Dimensions 5 x 5 x 0.8mm | ||
Maximum Input Frequency 900MHz | ||
Height 0.8mm | ||
Length 5mm | ||
Maximum Operating Supply Voltage 3.45 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3.15 V | ||
Minimum Operating Temperature -40 °C | ||
Width 5mm | ||