- RS Stock No.:
- 168-5125
- Mfr. Part No.:
- CDCV304PW
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 150)
$3.06
(exc. GST)
$3.37
(inc. GST)
Units | Per unit | Per Tube* |
150 + | $3.06 | $459.00 |
*price indicative |
- RS Stock No.:
- 168-5125
- Mfr. Part No.:
- CDCV304PW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3 x 4.4 x 1.15mm |
Length | 3mm |
Width | 4.4mm |
Height | 1.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.3 V |