Renesas Electronics 5X1503L-000NLGI Clock Generator, 10-Pin 3 VFQFPN
- RS Stock No.:
- 248-6237
- Mfr. Part No.:
- 5X1503L-000NLGI
- Brand:
- Renesas Electronics
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 100 units)*
$190.00
(exc. GST)
$209.00
(inc. GST)
Add 100 units to get free delivery
Last RS stock
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 100 | $1.90 | $190.00 |
| 200 - 400 | $1.802 | $180.20 |
| 500 - 900 | $1.565 | $156.50 |
| 1000 + | $1.302 | $130.20 |
*price indicative
- RS Stock No.:
- 248-6237
- Mfr. Part No.:
- 5X1503L-000NLGI
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Clock Generator | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Minimum Supply Voltage | 1.71V | |
| Pin Count | 10 | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Series | 5x1503 | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 2 mm | |
| Maximum Output Frequency | 100MHz | |
| Automotive Standard | No | |
| Number of Outputs | 3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Clock Generator | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Minimum Supply Voltage 1.71V | ||
Pin Count 10 | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Series 5x1503 | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 2 mm | ||
Maximum Output Frequency 100MHz | ||
Automotive Standard No | ||
Number of Outputs 3 | ||
The Renesas Electronics microclock programmable ultra low power clock generator with embedded crystal intended to use for low-power, consumer, battery powered applications, wearable and smart devices. The device is a 1 PLL + DCO architecture design with one embedded crystal.
Proactive Power Saving (PPS) features save power during the end device power down mode
Dynamic Frequency Control (DFC) feature allows programming up to 2 difference configuration that switch dynamically
Integrated crystal for no external input source requirement
Related links
- 5X1503L-000NLGI 1-Input, 10-Pin VFQFPN
- 5X1503-000NLGI 1-Input, 10-Pin VFQFPN
- 5X1503S-000NLGI 1-Input, 10-Pin VFQFPN
- 5L1503S-000NVGI 1-Input, 10-Pin VFQFPN
- 5L1503-000NVGI 1-Input, 10-Pin VFQFPN
- Renesas Electronics 5X1503L-000NLGI Clock Generator, 10-Pin 3 VFQFPN
- SI53306-B-GM 1-Input, 16-Pin QFN
- 5L1503L-000NVGI 10-Pin VFQFPN
