664G-03LF, Clock Generator, 16-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
216-6190
Mfr. Part No.:
664G-03LF
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

The Renesas Electronics ICS664-03 provides clock generation and conversion for clock rates commonly needed in HDTV digital video equipment. The ICS664-03 uses the latest PLL technology to provide excellent phase noise and long term jitter performance for superior synchronization and S/N ratio.

Packaged in 16-pin TSSOP
Pb (lead) free package, RoHS compliant
Clock or crystal input provides flexibility
Low phase noise supports enhanced SNR
Lowest jitter in class at 100 ps
Exact (0 ppm) multiplication ratios
Power-down mode lowers power consumption
Improved phase noise over ICS660
Provides High definition Video clocks for 720p, 1080i and
1080p YUV standards

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.