CY22381FXI, Function Generator IC, 8-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

$20.65

(exc. GST)

$22.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 24$20.65
25 - 48$20.14
49 +$19.84

*price indicative

Packaging Options:
RS Stock No.:
215-5773
Mfr. Part No.:
CY22381FXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

The Cypress Semiconductor CY22381 is the next-generation programmable Flash programmable clock for use in networking, telecommunication, datacom, and other general-purpose applications. The CY22381 offers up to three configurable outputs in a 8-pin SOIC, running off a 3.3 V power supply. The on-chip reference oscillator is designed to run off an 8–30-MHz crystal, or a 1–166-MHz external clock signal.

Three integrated phase-locked loops
Ultra-wide divide counters (eight-bit Q, eleven-bit P, and
seven-bit post divide)
Improved linear crystal load capacitors
Flash programmability
Field programmability