Texas Instruments CDCLVC1108PW PLL Clock Buffer 16-Pin TSSOP

This image is representative of the product range

Bulk discount available

Subtotal 10 units (supplied in a tube)*

$78.50

(exc. GST)

$86.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
10 - 49$7.85
50 - 99$6.97
100 - 249$6.32
250 +$5.53

*price indicative

Packaging Options:
RS Stock No.:
817-5953P
Mfr. Part No.:
CDCLVC1108PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Elements per Chip

6

Maximum Supply Current

10 mA

Maximum Input Frequency

180 MHz, 250 MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Maximum Operating Supply Voltage

2.7 V, 3.6 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

180 MHz, 250 MHz

Minimum Operating Supply Voltage

2.3 V, 3 V

Minimum Operating Temperature

-40 °C

Clock Buffers, Texas Instruments


Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.


Clock Generators/Buffers