Texas Instruments LMH2180SDE/NOPB Clock Buffer 8-Pin LLP
- RS Stock No.:
- 761-6267
- Mfr. Part No.:
- LMH2180SDE/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.03
(exc. GST)
$4.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $4.03 |
| 25 - 99 | $3.04 |
| 100 - 249 | $2.66 |
| 250 - 499 | $2.64 |
| 500 + | $2.61 |
*price indicative
- RS Stock No.:
- 761-6267
- Mfr. Part No.:
- LMH2180SDE/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Elements per Chip | 2 | |
| Maximum Supply Current | 2.9 mA | |
| Maximum Input Frequency | 75MHz | |
| Mounting Type | Surface Mount | |
| Package Type | LLP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.8mm | |
| Length | 3mm | |
| Width | 3mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.4 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Elements per Chip 2 | ||
Maximum Supply Current 2.9 mA | ||
Maximum Input Frequency 75MHz | ||
Mounting Type Surface Mount | ||
Package Type LLP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.8mm | ||
Length 3mm | ||
Width 3mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.4 V | ||
Minimum Operating Temperature -40 °C | ||
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
