Infineon CY22150KFZXC PLL Frequency Multiplier 16-Pin TSSOP
- RS Stock No.:
- 188-5306
- Mfr. Part No.:
- CY22150KFZXC
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-5306
- Mfr. Part No.:
- CY22150KFZXC
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | PLL Frequency Multiplier | |
| Maximum Output Frequency | 166.6MHz | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Maximum Input Frequency | 133MHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 0.95mm | |
| Width | 4.5 mm | |
| Length | 5.10mm | |
| Series | CY22150 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type PLL Frequency Multiplier | ||
Maximum Output Frequency 166.6MHz | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Maximum Input Frequency 133MHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 0.95mm | ||
Width 4.5 mm | ||
Length 5.10mm | ||
Series CY22150 | ||
- COO (Country of Origin):
- US
