onsemi NB3U1548CDG PLL Clock Buffer 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0041
Mfr. Part No.:
NB3U1548CDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Number of Elements per Chip

1

Maximum Supply Current

5 μA

Maximum Input Frequency

2GHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

50mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

3.3 V

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

160MHz

Minimum Operating Supply Voltage

1.5 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
IN

Clock Buffers, ON Semiconductor



Clock Generators/Buffers