onsemi NB7L1008MMNG PLL Clock Buffer 32-Pin QFN
- RS Stock No.:
- 162-8983
- Mfr. Part No.:
- NB7L1008MMNG
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-8983
- Mfr. Part No.:
- NB7L1008MMNG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Elements per Chip | 8 | |
| Maximum Supply Current | 315 mA | |
| Maximum Input Frequency | 8GHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Dimensions | 5 x 5 x 0.95mm | |
| Length | 5mm | |
| Width | 5mm | |
| Height | 0.95mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Elements per Chip 8 | ||
Maximum Supply Current 315 mA | ||
Maximum Input Frequency 8GHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 32 | ||
Dimensions 5 x 5 x 0.95mm | ||
Length 5mm | ||
Width 5mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.375 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Clock Buffers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Generators/Buffers
