Jubilee 1 Piece Stainless Steel Banding Banding Kit
- RS Stock No.:
- 187-0412
- Mfr. Part No.:
- MB1802
- Brand:
- Jubilee
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 30 Metre(s)
$413.61
(exc. GST)
$454.97
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | $413.61 | $13.787 |
*price indicative
- RS Stock No.:
- 187-0412
- Mfr. Part No.:
- MB1802
- Brand:
- Jubilee
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Jubilee® Multiband 11mm 304 Stainless Steel Kits
Jubilee® stainless steel multiband is a self-assembly, endless banding or screw band system, which allows you to cut the band to the desired length. The multibands have been designed with continuous thread making it suitable for cutting to fit different types of applications.
Features and Benefits
Quick, convenient and versatile banding
Easily cut to required length
Easy to use, insert into the housing and tighten
Fitting instruction supplied
Slotted or hex socket screw options available
Easily cut to required length
Easy to use, insert into the housing and tighten
Fitting instruction supplied
Slotted or hex socket screw options available
Typical Applications
Heating ventilation
Air Conditioning systems (HVAC)
Local exhaust ventilation (LEV)
Other ducting applications
Sign fixing
Securing electrical cable and conduit
Fencing and forestry
Agricultural and emergency industrial repair applications
Air Conditioning systems (HVAC)
Local exhaust ventilation (LEV)
Other ducting applications
Sign fixing
Securing electrical cable and conduit
Fencing and forestry
Agricultural and emergency industrial repair applications
Specifications
Attribute | Value |
---|---|
Clip Type | Banding |
Number of Pieces | 1 |
Number of Sizes | 1 |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
Related links
- Jubilee 25 Piece Stainless Steel Banding Handy Pack Banding Kit,...
- Jubilee 1 Piece Stainless Steel Worm Drive Hose Clip Banding
- JCS Hi-Torque 1 Piece Stainless Steel Hose Clip Banding
- JCS 1 Piece Stainless Steel Hose Clip Banding
- JCS 1 Piece Stainless Steel 304 Hose Clip Banding 13mm Inside Diameter
- Jubilee 1 Piece Mild Steel Worm Drive Hose Clip Banding
- Jubilee 25 Piece Steel Banding Handy Pack Banding Kit, 9.5 → 12mm...
- Jubilee 11 Piece Stainless Steel Worm Drive Hose Clip Banding