Hank, M8 303 Stainless Steel Rivet Bush 15.87 mm diameter 12.75 mm x 12.7 mm
- RS Stock No.:
- 255-7257
- Mfr. Part No.:
- TR00025055-000
- Brand:
- Hank
Subtotal (1 bag of 100 units)*
$493.64
(exc. GST)
$543.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $493.64 | $4.936 |
*price indicative
- RS Stock No.:
- 255-7257
- Mfr. Part No.:
- TR00025055-000
- Brand:
- Hank
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hank | |
| Product Type | Rivet Bush | |
| Thread | M8 | |
| Fixing Hole Diameter | 12.75mm | |
| Outside Diameter | 15.87mm | |
| Material | 303 Stainless Steel | |
| Maximum Thickness of Material | 3.4mm | |
| Depth | 12.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hank | ||
Product Type Rivet Bush | ||
Thread M8 | ||
Fixing Hole Diameter 12.75mm | ||
Outside Diameter 15.87mm | ||
Material 303 Stainless Steel | ||
Maximum Thickness of Material 3.4mm | ||
Depth 12.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Hank serrated face rivet bushes provide a strong female thread in thin sheet metal, permanent fixing without welding and quick installation with standard press.
High push-out and torsional strength
Steel and stainless steel as standard
Can also be made brass and aluminium
Large range from stock
