Hank, M4 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm

Subtotal (1 bag of 100 units)*

$168.00

(exc. GST)

$184.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$168.00$1.68

*price indicative

RS Stock No.:
255-7246
Mfr. Part No.:
TR00023363-000
Brand:
Hank
Find similar products by selecting one or more attributes.
Select all

Brand

Hank

Product Type

Rivet Bush

Thread

M4

Fixing Hole Diameter

5.46mm

Outside Diameter

7mm

Material

303 Stainless Steel

Standards/Approvals

No

Depth

5.41mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Hank serrated face rivet bushes provide a strong female thread in thin sheet metal, permanent fixing without welding and quick installation with standard press.

High push-out and torsional strength

Steel and stainless steel as standard

Can also be made brass and aluminium

Large range from stock