Hank, M4 x 1.6 mm 303 Stainless Steel Rivet Bush 7 mm diameter 5.46 mm x 5.41 mm

Subtotal (1 bag of 100 units)*

$242.32

(exc. GST)

$266.55

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$242.32$2.423

*price indicative

RS Stock No.:
255-7245
Mfr. Part No.:
TR00023362-000
Brand:
Hank
Find similar products by selecting one or more attributes.
Select all

Brand

Hank

Thread

M4 x 1.6 mm

Product Type

Rivet Bush

Fixing Hole Diameter

5.46mm

Outside Diameter

7mm

Material

303 Stainless Steel

Standards/Approvals

No

Depth

5.41mm

RoHS Status: Exempt

The Hank serrated face rivet bushes provide a strong female thread in thin sheet metal, permanent fixing without welding and quick installation with standard press.

High push-out and torsional strength

Steel and stainless steel as standard

Can also be made brass and aluminium

Large range from stock