Hank Passivated Zinc Plated, M6 Steel Rivet Bush 12.7 mm diameter 9.5 mm x 5.1 mm
- RS Stock No.:
- 505-303
- Brand:
- Hank
Subtotal (1 bag of 100 units)*
$52.50
(exc. GST)
$57.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $52.50 | $0.525 |
*price indicative
- RS Stock No.:
- 505-303
- Brand:
- Hank
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
| Brand | Hank | |
| Thread | M6 | |
| Product Type | Rivet Bush | |
| Fixing Hole Diameter | 9.5mm | |
| Outside Diameter | 12.7mm | |
| Material | Steel | |
| Finish | Passivated Zinc Plated | |
| Maximum Thickness of Material | 1.7mm | |
| Minimum Thickness of Material | 1.5mm | |
| Standards/Approvals | No | |
| Depth | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Hank | ||
Thread M6 | ||
Product Type Rivet Bush | ||
Fixing Hole Diameter 9.5mm | ||
Outside Diameter 12.7mm | ||
Material Steel | ||
Finish Passivated Zinc Plated | ||
Maximum Thickness of Material 1.7mm | ||
Minimum Thickness of Material 1.5mm | ||
Standards/Approvals No | ||
Depth 5.1mm | ||
- COO (Country of Origin):
- GB

Hank® Rivet Bushes
Provides a permanent deep tapped hole in thin sheet metals or plastics
Zinc plated, clear passivated steel
Hammer in, or simple press fastening
Clinchnuts & Thread Inserts
Note
Dimension A is the fixing hole size, Dimension B is the outside diameter, Dimension C is the depth.