Connector Seal Gasket
- RS Stock No.:
- 159-8621
- Mfr. Part No.:
- 8500278
- Brand:
- Souriau Sunbank by Eaton
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$12.698
(exc. GST)
$13.968
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $12.698 | $126.98 |
100 - 240 | $12.477 | $124.77 |
250 - 490 | $11.928 | $119.28 |
500 - 990 | $11.489 | $114.89 |
1000 + | $11.183 | $111.83 |
*price indicative
- RS Stock No.:
- 159-8621
- Mfr. Part No.:
- 8500278
- Brand:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
851 series gasket seals
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Specifications
Attribute | Value |
---|---|
Seal Type | Gasket |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Connector Seal Gasket
- Connector Seal Gasket, Shell Size B1
- Connector Seal Gasket, Shell Size B2
- Circular Connector Seal Gasket, Shell Size 10SL diameter 15.88mm...
- Circular Connector Seal Gasket, Shell Size 32 diameter 53.4mm for...
- Circular Connector Seal Gasket, Shell Size 22 diameter 34.93mm for...
- Circular Connector Seal Gasket diameter 41.5mm for use with...
- Circular Connector Seal Gasket, Shell Size 14S diameter 22.23mm...