HARTING Circular Connector Insert, 19 Contacts, Cable, M23 Connector, Plug, Female, IP67, IP69K, Han M23 Series

Bulk discount available

Subtotal (1 pack of 5 units)*

$95.31

(exc. GST)

$104.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20$19.062$95.31
25 - 45$18.666$93.33
50 +$17.912$89.56

*price indicative

RS Stock No.:
165-1101
Mfr. Part No.:
09151193101
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

19

Product Type

Circular Connector Insert

Mount Type

Cable

Current

10A

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67, IP69K

Series

Han M23

Orientation

Straight

Voltage

100 V

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Shell Size

17 mm

Mating Type

Push Pull

Housing Material

Copper

Maximum Operating Temperature

125°C

Standards/Approvals

No

Pole Format

19

COO (Country of Origin):
DE
Size M23

High contact density

Robust hoods and housings for industrial applications

Assembly requires no tools

Good EMC properties

6 to 19 contacts

Crimp, solder and PCB solder connections

Han M23 19 Female -C

Related links