Phoenix Contact Female Circular Connector Insert 12 Way for use with Circular Connector
- RS Stock No.:
- 535-454
- Mfr. Part No.:
- 1607191
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$101.77
(exc. GST)
$111.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $101.77 | $20.354 |
*price indicative
- RS Stock No.:
- 535-454
- Mfr. Part No.:
- 1607191
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Insert | |
| Gender | Female | |
| Insert Type | Contact | |
| Number of Contacts | 12 | |
| For Use With | Circular Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Zinc Alloy, Polyamide, Stainless Steel | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU REACH, EU RoHS, CHINA RoHS | |
| Series | VC-D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Insert | ||
Gender Female | ||
Insert Type Contact | ||
Number of Contacts 12 | ||
For Use With Circular Connector | ||
Minimum Operating Temperature -40°C | ||
Material Copper Zinc Alloy, Polyamide, Stainless Steel | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU REACH, EU RoHS, CHINA RoHS | ||
Series VC-D | ||
- COO (Country of Origin):
- PL
The Phoenix Contact contact insert set offers a robust solution designed for modern electrical applications. Engineered with precision, it features a 12 position design that ensures reliable connectivity and performance. This product is compatible with VARIOCON systems, enabling seamless integration into existing infrastructures. Its compact dimensions and high quality materials make it ideal for diverse environments, providing lasting durability under varying operational conditions. The contact insert set supports stringent electrical properties, ensuring safety and efficiency during use.
Compact size facilitates easy integration into tight spaces
Manufactured from high quality materials for durability
Temperature resistant for dependable performance in extreme conditions
User friendly installation instructions support qualified users
Lightweight construction optimises handling and transport
Efficient heat dissipation enhances operational safety
Supports diverse applications across multiple sectors
Related links
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 6 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 8 Way for use with For Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 4 Way for use with Circular Connector Inserts
- Phoenix Contact Socket Circular Connector Insert 5 Way for use with Circular Connector Inserts
