Phoenix Contact PL Contact Insert size 2.5mm 6 Way
- RS Stock No.:
- 487-816
- Mfr. Part No.:
- 1607311
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-816
- Mfr. Part No.:
- 1607311
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PL | |
| Insert Type | Contact | |
| Shell Size | 2.5mm | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PL | ||
Insert Type Contact | ||
Shell Size 2.5mm | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set is designed for versatility and reliability in various electrical applications. Built within the VARIOCON series, it offers a robust solution that effectively meets diverse connectivity needs. The innovative VC2 design accommodates a range of conductor sizes, ensuring secure connections even under demanding conditions. Its user friendly features make installation straightforward, while comprehensive safety mechanisms are in place to prevent mishaps during use. Whether for industrial automation, plant engineering, or electrical installations, this product embodies efficiency and safety, promising optimal performance across its operational lifespan.
Keying options prevent incorrect connections
Designed for high rated voltage and current applications
Robust material construction guarantees durability against environmental stressors
Flexible conductor cross section supports a variety of cable types
Suitable for outdoor applications with proper protective measures
Clear safety instructions mitigate risks during installation
Meets stringent environmental compliance standards
Designed for high rated voltage and current applications
Robust material construction guarantees durability against environmental stressors
Flexible conductor cross section supports a variety of cable types
Suitable for outdoor applications with proper protective measures
Clear safety instructions mitigate risks during installation
Meets stringent environmental compliance standards
