Norcomp M5 Female Circular Connector Dust Cap, Shell Size M5 IP67, IP68 Rated, with Nickel Finish, Plastic
- RS Stock No.:
- 174-8710
- Mfr. Part No.:
- 850203M-DC
- Brand:
- Norcomp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-8710
- Mfr. Part No.:
- 850203M-DC
- Brand:
- Norcomp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norcomp | |
| Gender | Female | |
| Shell Size | M5 | |
| Series | M5 | |
| IP Rating | IP67, IP68 | |
| Material | Plastic | |
| Finish | Nickel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Gender Female | ||
Shell Size M5 | ||
Series M5 | ||
IP Rating IP67, IP68 | ||
Material Plastic | ||
Finish Nickel | ||
Colour Black | ||
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
