- RS Stock No.:
- 783-1416
- Mfr. Part No.:
- 1-66101-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 783-1416
- Mfr. Part No.:
- 1-66101-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Series 3 Contacts
Gold plated male and female copper contacts, which will accept wire sizes of 16-12 awg (1·25-3·0mm²) and 10-8 awg (5·0-8·0mm²).Two Certicrimp tools are available to cover 16-12awg and 10-8awg, and an extraction tool is also available.
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
For Use With | CPC Connectors, G Series Connectors, M Series Connectors |
Contact Plating | Lead, Tin |
Contact Material | Brass |