- RS Stock No.:
- 764-4562
- Mfr. Part No.:
- RM-SC-122
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 764-4562
- Mfr. Part No.:
- RM-SC-122
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RM12B Connectors with Bayonet Sleeve
RM12B circular connectors with a bayonet sleeve locking mechanism and a shell size of 12. These RM12B circular connectors have a nickel plated brass and zinc alloy shell and a synthetic resin insulator.
Shell size 12
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
• A rugged miniaturized circular connector
• Gives excellent mechanical and electrical performance
• Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 1.4mm |
Wire Size | 28 → 24 AWG |
Termination Method | Crimp |
Series | RM |
For Use With | RM Series |
Current Rating | 3A |
Length | 17mm |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -25°C |
Mounting Type | Cable Mount |
Maximum Operating Temperature | +85°C |