- RS Stock No.:
- 718-1522
- Mfr. Part No.:
- 1703017-1
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 718-1522
- Mfr. Part No.:
- 1703017-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
1.5mm System Contacts - Tyco
From TE Connectivity, these 1.5mm crimp contact pins are for use in circular plastic connectors.
TE Connectivity Plastic Circular
Specifications
Attribute | Value |
---|---|
Gender | Male |
Wire Size | 20 → 17 AWG |
Termination Method | Crimp |
For Use With | Plastic Circular Connector |
Contact Plating | Tin |
Contact Material | Copper Nickel Silicon Alloy |