- RS Stock No.:
- 190-2342
- Mfr. Part No.:
- SC000041
- Brand:
- Amphenol Industrial
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$5.025
(exc. GST)
$5.527
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | $5.025 | $502.50 |
200 - 300 | $4.899 | $489.90 |
400 + | $4.824 | $482.40 |
*price indicative |
- RS Stock No.:
- 190-2342
- Mfr. Part No.:
- SC000041
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
MotionGrade M40 C Series Crimp Terminals
Note
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Crimp |
Series | M23 B |
For Use With | M23 Connectors |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Mounting Type | Cable Mount |