Souriau, MBG Straight Backshell With Strain Relief, For Use With MBG Bantamate II 5000 Series, 30
- RS Stock No.:
- 708-0491
- Mfr. Part No.:
- MBG30S1
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 708-0491
- Mfr. Part No.:
- MBG30S1
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| For Use With | MBG Bantamate II 5000 Series | |
| Body Orientation | Straight | |
| Gender | Female | |
| Housing Material | Glass Fibre Reinforced Thermoplastic | |
| Length | 54.5mm | |
| Number of Contacts | 30 | |
| Strain Relief | Yes | |
| Series | MBG | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
For Use With MBG Bantamate II 5000 Series | ||
Body Orientation Straight | ||
Gender Female | ||
Housing Material Glass Fibre Reinforced Thermoplastic | ||
Length 54.5mm | ||
Number of Contacts 30 | ||
Strain Relief Yes | ||
Series MBG | ||
Strain Relief - MBG Series
Push Pull Souriau
Related links
- TE ConnectivitySize 23 Straight Backshell
- Amphenol Air LB For Use With Circular Connectors
- Amphenol Air LB For Use With Circular Connectors
- HARTING For Use With Cable Gland
- HARTING For Use With Cable Gland
- HARTING For Use With Cable Gland
- Souriau Circular Connector Panel Mount Male, MBG Series
- Souriau Sunbank by Eaton Circular Connector Panel Socket MBG Series
