Amphenol Limited, M85049Size 23 Right Angle Circular Connector Backshell Strain Relief, For Use With MIL-DTL-38999

Bulk discount available

Subtotal (1 unit)*

$71.70

(exc. GST)

$78.87

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Units
Per unit
1 - 4$71.70
5 - 9$68.84
10 - 24$65.98
25 +$64.53

*price indicative

RS Stock No.:
225-9316
Mfr. Part No.:
M85049/124S23W
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

For Use With

MIL-DTL-38999 Series III Connector

Product Type

Circular Connector Backshell

Shell Size

23

Orientation

Right Angle

Gender

Female

Housing Material

Aluminium

Colour

Black

Strain Relief

Yes

Series

M85049

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 23. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.

The base material is aluminium alloy

Cadmium olive drab over electroless nickel finished

Related links