Amphenol Limited, M85049Size 15 Right Angle Circular Connector Backshell With Strain Relief, For Use With MIL-DTL-38999
- RS Stock No.:
- 225-9303
- Mfr. Part No.:
- M85049/124S15Z
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$82.82
(exc. GST)
$91.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $82.82 |
| 5 - 9 | $79.52 |
| 10 - 24 | $76.22 |
| 25 + | $74.54 |
*price indicative
- RS Stock No.:
- 225-9303
- Mfr. Part No.:
- M85049/124S15Z
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-DTL-38999 Series III Connector | |
| Shell Size | 15 | |
| Body Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-DTL-38999 Series III Connector | ||
Shell Size 15 | ||
Body Orientation Right Angle | ||
Housing Material Aluminium | ||
Strain Relief Yes | ||
Series M85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 15. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.
The base material is aluminium alloy
Zinc-cobalt finished
Rohs compliant
Zinc-cobalt finished
Rohs compliant
Related links
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
