Amphenol Limited, M85049Size 15 Right Angle Circular Connector Backshell With Strain Relief, For Use With MIL-DTL-38999
- RS Stock No.:
- 225-9301
- Mfr. Part No.:
- M85049/124S15N
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$76.37
(exc. GST)
$84.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $76.37 |
| 5 - 9 | $73.32 |
| 10 - 24 | $70.27 |
| 25 + | $68.75 |
*price indicative
- RS Stock No.:
- 225-9301
- Mfr. Part No.:
- M85049/124S15N
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | MIL-DTL-38999 Series III Connector | |
| Shell Size | 15 | |
| Body Orientation | Right Angle | |
| Housing Material | Aluminium | |
| Strain Relief | Yes | |
| Series | M85049 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With MIL-DTL-38999 Series III Connector | ||
Shell Size 15 | ||
Body Orientation Right Angle | ||
Housing Material Aluminium | ||
Strain Relief Yes | ||
Series M85049 | ||
- COO (Country of Origin):
- IN
The Amphenol Ltd M85049 series is the strain relief clamp having shell size of the 15. This backshell have self lock and 90° body orientation. It secures and tidys-up the light, medium cable and also provides good strain relief at the termination area.
The base material is aluminium alloy
Electroless nickel finished
Rohs compliant
Electroless nickel finished
Rohs compliant
Related links
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999 Series III
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
- Amphenol Limited For Use With MIL-DTL-38999
