Amphenol Limited, BK4Size 10 Straight Circular Connector Backshell, For Use With 38999 III
- RS Stock No.:
- 198-7478
- Mfr. Part No.:
- BK4SRL10059SN
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$117.91
(exc. GST)
$129.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $117.91 |
| 5 + | $106.13 |
*price indicative
- RS Stock No.:
- 198-7478
- Mfr. Part No.:
- BK4SRL10059SN
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| For Use With | 38999 III | |
| Shell Size | 10 | |
| Body Orientation | Straight | |
| Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Strain Relief | No | |
| Series | BK4 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
For Use With 38999 III | ||
Shell Size 10 | ||
Body Orientation Straight | ||
Gender Female | ||
Housing Material Aluminium Alloy | ||
Strain Relief No | ||
Series BK4 | ||
1
The Amphenol circular connector with the shell material of aluminium alloy which has a rotatable coupling. It is a circular MIL spec backshell with a shell plating of olive drab cadmium over electroless nickel.
Straight mounting angle
Corrosion resistant steel as per AMS-QQ-S-763
Corrosion resistant steel as per AMS-QQ-S-763
Related links
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
- Amphenol Limited For Use With 38999 III
