TE Connectivity M15 Adapter
- RS Stock No.:
- 765-0270
- Mfr. Part No.:
- TXR40AB00-1006AI
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-0270
- Mfr. Part No.:
- TXR40AB00-1006AI
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| End 1 Size | M15 | |
| Body Orientation | Straight | |
| Shell Plating | Cadmium | |
| Length | 26.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
End 1 Size M15 | ||
Body Orientation Straight | ||
Shell Plating Cadmium | ||
Length 26.9mm | ||
Non Compliant
