This Erni product is a M8 and M12 Additional connector consisting of both Male and Female type connectors.M12 Circular Connectors have proven to be very reliable in a variety of applications. These connectors are tailor-made for the connection of field devices of industrial automation, transportation, communications, and more.
Input Output Connectors M8 and M12 Additionals Male and Female Type connector Number of Pins are 4 Current Rating is 4 A Maximum Operating is Temperature 85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.