Murrelektronik Limited Circular Connector Adapter, 5 Contacts, In-Line, M12 Connector, IP67
- RS Stock No.:
- 200-1816
- Mfr. Part No.:
- 7000-41141-0000000
- Brand:
- Murrelektronik Limited
Bulk discount available
Subtotal (1 unit)*
$51.58
(exc. GST)
$56.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.58 |
| 10 - 99 | $49.52 |
| 100 + | $47.50 |
*price indicative
- RS Stock No.:
- 200-1816
- Mfr. Part No.:
- 7000-41141-0000000
- Brand:
- Murrelektronik Limited
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
| Brand | Murrelektronik Limited | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector Adapter | |
| Mount Type | In-Line | |
| Current | 4A | |
| Connector Size | M12 | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Voltage | 30 V | |
| Coding | A | |
| Minimum Operating Temperature | -25°C | |
| Mating Type | Screw Lock | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | 85°C | |
| Pole Format | 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Number of Contacts 5 | ||
Product Type Circular Connector Adapter | ||
Mount Type In-Line | ||
Current 4A | ||
Connector Size M12 | ||
IP Rating IP67 | ||
Orientation Straight | ||
Voltage 30 V | ||
Coding A | ||
Minimum Operating Temperature -25°C | ||
Mating Type Screw Lock | ||
Housing Material Plastic | ||
Maximum Operating Temperature 85°C | ||
Pole Format 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Murr Elektronik T-coupler series comes with Parallel circuit Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application. Further details on request.
Operating voltage maximum 60 V AC/DC
Operating voltage (only ul listed) 30 V AC/DC
Protection IP67 inserted and tightened (EN 60529)