- RS Stock No.:
- 174-7598
- Mfr. Part No.:
- SPL003 OR032
- Brand:
- Alpha Wire
Discontinued product
- RS Stock No.:
- 174-7598
- Mfr. Part No.:
- SPL003 OR032
- Brand:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire 1:2 Splitter – SPL003 OR032
The Alpha Connect splitter is a device that consolidates port signals depending on the application needs. Splitters allow two cables to be connected to a single cable when paired with a two signal per port M12 passive distribution box. Splitters also provide a space-saving option in an industrial environment.
Features and Benefits
Thermoplastic polyurethane housing
Thermoplastic polyurethane insert
Flame retardant
Copper alloy contacts
Temperature Range: -25°C to +90°C
Single Port: M12 Male
Double Ports: M8 Female
Body Style: Standard
Colour: Orange
Approvals
IP67 NEMA 6P
Specifications
Attribute | Value |
---|---|
End 1 | M12 |
End 1 Number of Contacts | 4 |
End 1 Number of Ports | 1 |
End 1 Gender | Male |
End 2 | 3 Pin Female M8 (2) |
End 1 Size | M12 |
End 2 Number of Contacts | 6 |
End 2 Number of Ports | 2 |
End 2 Gender | Female |
End 2 Size | M8 |
Current Rating | 4A |
IP Rating | IP67 |
Voltage Rating | 63 V |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Length | 35mm |
Contact Plating | Gold |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |