Siemens 500V ac Undervoltage Release Circuit Trip for use with 3RV2 Series Circuit Breakers
- RS Stock No.:
- 706-1932
- Mfr. Part No.:
- 3RV2902-1AS0
- Brand:
- Siemens
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 706-1932
- Mfr. Part No.:
- 3RV2902-1AS0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sirius | |
| Series | 3RV2 | |
| For Use With | 3RV2 Series Circuit Breakers | |
| Type | Undervoltage Release | |
| Rated Control Voltage | 500 V ac, 575V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sirius | ||
Series 3RV2 | ||
For Use With 3RV2 Series Circuit Breakers | ||
Type Undervoltage Release | ||
Rated Control Voltage 500 V ac, 575V ac | ||
