- RS Stock No.:
- 266-9620
- Mfr. Part No.:
- 8US1923-5CA02
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$32.203
(exc. GST)
$35.423
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $32.203 | $322.03 |
*price indicative |
- RS Stock No.:
- 266-9620
- Mfr. Part No.:
- 8US1923-5CA02
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens busbar system centre-to-centre spacing 60 mm, busbar support 3-pole for busbars 12x 5 (10)-30x 5 (10), external fixing width 20 mm.
Operating voltage at AC rated value - 690 V
Suitability for use flat bars
Suitability for use flat bars
Specifications
Attribute | Value |
---|---|
Accessory Type | Busbar |
Range | 8US1 |
For Use With | Flat Bars |