Schneider Electric Prisma Label Holder for use with Prisma G Enclosure, Prisma P Cubicle
- RS Stock No.:
- 247-1605
- Mfr. Part No.:
- 08903
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1605
- Mfr. Part No.:
- 08903
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric label holder is compatible with Prisma P/PH/ iPM M/G/ iPM L and used adhesive mounting.
Net weight 0.325 kg
Specifications
Attribute | Value |
---|---|
Accessory Type | Label Holder |
For Use With | Prisma G Enclosure, Prisma P Cubicle |
Range | Prisma |
Related links
- Schneider Electric Prisma Label Holder for use with Prisma G...
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Schneider Electric Steel Panel for Use with Prisma G Enclosure,...
- Schneider Electric Screw for Use with Linergy BW Busbar, Prisma G...
- Schneider Electric Steel Front Plate, 200mm H, 250mm W for Use...
- Schneider Electric Busbar for Use with Prisma G Enclosure, Prisma...
- Schneider Electric Linergy Busbar Support for use with Linergy BS...
- Schneider Electric Steel Front Plate, 300mm H, 500mm W for Use...