Better World
Schneider Electric Compact Ins, Compact Inv, Compact Nsx Spreader for use with Compact Nsx 100/160/250
- RS Stock No.:
- 221-1221
- Mfr. Part No.:
- LV431061
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$744.68
(exc. GST)
$819.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $744.68 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1221
- Mfr. Part No.:
- LV431061
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric one piece spreader is used for 4 poles Compact NSX 100/160/250. It allows the connection of large cables. It is the means to align devices with different frame size in the switchboard.
Mercury free
Specifications
Attribute | Value |
---|---|
Accessory Type | Spreader |
For Use With | Compact Nsx 100/160/250 |
Range | Compact Ins, Compact Inv, Compact Nsx |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Compact Ins, Compact Insj, Compact Inv, Compact...
- Schneider Electric Compact Ins, Compact Inv, Compact Nsx Terminal...
- Schneider Electric Compact Ins, Compact Inv, Compact Nsx, Compact...
- Schneider Electric Compact Ins, Compact Inv, Compact Nsx, Easypact...
- Schneider Electric Compact Ins, Compact Inv, Compact Nsx, Compact...
- Schneider Electric Compact Ins, Compact Insj, Compact Inv, Compact...
- Schneider Electric Compact Ins, Compact Inv, Compact Nsx Cover for...
- Schneider Electric Compact Ins, Compact Insj, Compact Inv, Compact...