- RS Stock No.:
- 221-1220
- Mfr. Part No.:
- LV431060
- Brand:
- Schneider Electric
On back order for despatch 09/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$667.43
(exc. GST)
$734.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $667.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1220
- Mfr. Part No.:
- LV431060
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric one piece spreader is used for 3 poles Compact NSX 100/160/250. It increases pitch distance from 35mm to 45mm and allows the connection of large cables. It is the means to align devices with different frame size in the switchboard.
Mercury free
Specifications
Attribute | Value |
---|---|
Accessory Type | Spreader |
For Use With | Compact Nsx 100/160/250 |
Range | Compact Nsx |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric Compact Ins, Compact Inv, Compact Nsx Spreader...
- Schneider Electric Compact Nsx, Compact Nsx Dc Support for use...
- Schneider Electric Compact Nsx Plug-in Base for use with Compact...
- Schneider Electric Compact Nsx Plug In Kit for use with Compact...
- Schneider Electric Compact Nsx, Compact Nsx Dc Connection Adapter...
- Schneider Electric Compact Nsx, Compact Nsx Dc Mounting Plate for...
- Schneider Electric Compact Nsx, Compact Nsx Dc Mechanical...
- Schneider Electric Compact Nsx, Compact Nsx Dc Plug In Kit for use...