Schneider Electric ComPact Trip Unit for use with Compact NSX 400/630 circuit breakers
- RS Stock No.:
- 221-1019
- Mfr. Part No.:
- LV432109
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 221-1019
- Mfr. Part No.:
- LV432109
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
This Schneider Electric Micrologic 6.3 E (Energy) is a 3 poles 3d electronic trip unit used on Compact NSX 400/630 circuit breakers. This 400A rating electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits.
Pollution degree 3 conforming to IEC 60947-1
IP degree of protection IP40 conforming to IEC 60529
IP degree of protection IP40 conforming to IEC 60529
Specifications
Attribute | Value |
---|---|
Accessory Type | Trip Unit |
For Use With | Compact NSX 400/630 circuit breakers |
Range | ComPact |
Related links
- Schneider Electric ComPact Trip Unit for use with Compact NSX...
- Schneider Electric ComPacT New Generation Trip Unit for use with...
- Schneider Electric ComPact Trip Unit for use with Compact NSX 630...
- Schneider Electric ComPact NSX Adapter for use with Compact NSX...
- 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with...
- 690V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- 440V ac Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- Schneider Electric ComPact NSX Mounting Plate for use with Compact...