440 → 550V ac Electronic Earth Leakage Circuit Trip for use with Compact NSX 400/630 Circuit Breakers
- RS Stock No.:
- 219-9401
- Mfr. Part No.:
- LV432454
- Brand:
- Schneider Electric
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$9,132.41
(exc. GST)
$10,045.65
(inc. GST)
Units | Per unit |
1 + | $9,132.41 |
- RS Stock No.:
- 219-9401
- Mfr. Part No.:
- LV432454
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric MB Vigi add-on module for 4 poles Compact NSX 400/630 and EasyPact CVS 400/630. It provides an earth-leakage protection when installed directly on the device terminals. The addition of this Vigi add-on module does not modify Compact NSX 400/630 or EasyPact CVS 400/630 characteristics. It is a MB type module in 4 poles version, self-powered by the input voltage. The operational voltage for the Vigi add-on is from 440VAC to 550VAC 50/60Hz. The dimensions of the circuit breaker equipped with this module are 185mm x 355mm x 110mm.
It directly actuates the trip unit in case of insulation fault
The sensitivity is adjustable from 300mA to 30A
It is a MB type module in 4 poles version
MB type module is self-powered by the input voltage
The time delay is adjustable
The sensitivity is adjustable from 300mA to 30A
It is a MB type module in 4 poles version
MB type module is self-powered by the input voltage
The time delay is adjustable
Specifications
Attribute | Value |
---|---|
Current Rating | 400 A, 630A |
Range | Compact |
Series | MB |
For Use With | Compact NSX 400/630 Circuit Breakers |
Type | Electronic Earth Leakage |
Rated Control Voltage | 440 → 550V ac |
Related links
- Auto Recloser Circuit Trip for use with Circuit Breaker
- 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with...
- Push Button Circuit Trip for use with Circuit Trips
- 440 → 550V ac Electronic Earth Leakage Circuit Trip for use with...
- Auxiliary Release Circuit Trip for use with MS32 & MSB32 Motor...
- 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- 690V ac Circuit Trip for use with Compact NSX 100 Circuit Breakers
- 230V ac Circuit Trip Circuit Trip