- RS Stock No.:
- 221-0980
- Mfr. Part No.:
- LV430485
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0980
- Mfr. Part No.:
- LV430485
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
This Schneider Electric Micrologic 2.2 G is a 4 poles 4d electronic trip unit used on Compact NSX 160/250 circuit breakers. This 160A rating electronic trip unit is an optimum choice for generator protection applications. It embeds an adjustable long time protection against overloads. It provides also an adjustable short-time protection and a fixed instantaneous protection against short-circuits.
Ambient air temperature for operation -25 to 70 °C
Ambient air temperature for storage -50 to 85 °C
Ambient air temperature for storage -50 to 85 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Trip Unit |
For Use With | Compact NSX 160/250 circuit breakers |
Range | ComPact |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric ComPact Trip Unit for use with Compact NSX...
- Schneider Electric ComPact Trip Unit for use with Compact NSX...
- Schneider Electric ComPacT New Generation Trip Unit for use with...
- Schneider Electric ComPacT New Generation Trip Unit for use with...
- Schneider Electric ComPact Trip Unit for use with Compact NSX 250...
- Schneider Electric ComPact Trip Unit for use with Compact NSX...
- 690V ac Circuit Trip for use with Compact NSX 160/250 Circuit Breakers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m