Better World
Schneider Electric ComPact Trip Unit for use with Compact NSX 100/160/250 circuit breakers
- RS Stock No.:
- 221-0919
- Mfr. Part No.:
- LV429052
- Brand:
- Schneider Electric
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0919
- Mfr. Part No.:
- LV429052
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
This Schneider Electric TM63D is a 4 poles 4d thermal-magnetic trip unit used on Compact NSX 100/160/250 circuit breakers. This 63A rating thermal-magnetic trip unit is an optimum choice for all distribution applications. It embeds an adjustable thermal overload protection and a fixed magnetic protection against short-circuits. This product is part of our EcoStruxure Power architecture if associated with PowerTag NSX and Compact NSX basic frame.
Ambient air temperature for operation -25 to 70 °C
Ambient air temperature for storage -50 to 85 °C
Ambient air temperature for storage -50 to 85 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Trip Unit |
For Use With | Compact NSX 100/160/250 circuit breakers |
Range | ComPact |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric ComPact Trip Unit for use with Compact NSX...
- Schneider Electric ComPacT New Generation Trip Unit for use with...
- Schneider Electric ComPact Trip Unit for use with Compact NSX...
- Hammers
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- 690V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers
- 440V ac Circuit Trip for use with Compact NSX 100/160/250 Circuit Breakers