Siemens SENTRON Cover for use with Connecting terminals
- RS Stock No.:
- 211-3856
- Mfr. Part No.:
- 8US1922-1GA00
- Brand:
- Siemens
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$38.708
(exc. GST)
$42.579
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $38.708 | $387.08 |
*price indicative
- RS Stock No.:
- 211-3856
- Mfr. Part No.:
- 8US1922-1GA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Bus bar system, accessories Bus bar centre-to-centre spacing 40, 60 mm cover for connecting terminals up to 3x 120 mm 3-pole Width: 84 mm 8US bus bar system for setting up protective devices such as fuse switch disconnectors and circuit breakers - safe, space-saving and clearly laid out. The use of the 8US bus bar systems from Siemens gives a number of options for installing rail-adaptable connecting, switching and installation devices
Mechanical fixing and electrical contacting in a single step
Easy replacement of individual devices or entire combinations
Time savings and cost reductions in installation with preassembled load feeders
High operational safety with finger-safe adapter and
Easy replacement of individual devices or entire combinations
Time savings and cost reductions in installation with preassembled load feeders
High operational safety with finger-safe adapter and
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | Connecting terminals |
Range | SENTRON |
Related links
- Siemens SENTRON Cover for use with 8US1922-2CB02
- Siemens SENTRON Cover for use with Busbar
- Siemens Sentron Cover for use with Busbar System
- Siemens SENTRON Cover for use with Busbar System 60mm
- Siemens SENTRON Handle Unit
- Siemens SENTRON Cover Frame for use with Motor Operator
- Siemens SENTRON Cover for use with 8WA
- Siemens SENTRON Cover for use with 5TT580