- RS Stock No.:
- 203-2226
- Mfr. Part No.:
- 5TG8240
- Brand:
- Siemens
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$7.995
(exc. GST)
$8.795
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $7.995 | $15.99 |
*price indicative |
- RS Stock No.:
- 203-2226
- Mfr. Part No.:
- 5TG8240
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The Siemens Spacer 0.5 MW with 17g net weight.
70mm height
8.8mm width
85mm Depth
8.8mm width
85mm Depth
Specifications
Attribute | Value |
---|---|
Accessory Type | Spacer |
Range | 5TG |