Siemens SENTRON Testing Cables for use with 3VA20-26
- RS Stock No.:
- 155-957
- Mfr. Part No.:
- 3VA9987-0MA10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,050.70
(exc. GST)
$1,155.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,050.70 |
*price indicative
- RS Stock No.:
- 155-957
- Mfr. Part No.:
- 3VA9987-0MA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Testing Cables | |
| For Use With | 3VA20-26 | |
| Range | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Testing Cables | ||
For Use With 3VA20-26 | ||
Range SENTRON | ||
- COO (Country of Origin):
- RO
The Siemens activation and trip box, designed for seamless integration with the 3VA series, offers exceptional performance with a protection class of IP30 and a compact dimension measuring 107 mm in height, 76 mm in width, and 25 mm in depth.
Test device functionality enhances operational flexibility
Meets stringent environmental conditions with its robust design
Comprehensive support through online resources ensures easy access to product information
Meets stringent environmental conditions with its robust design
Comprehensive support through online resources ensures easy access to product information
Related links
- Siemens SENTRON Testing Cables for use with 3VA20-26
- Siemens SENTRON Handle Extension for use with 3VA15/25/26
- Siemens SENTRON Undervoltage Release for use with 3VA1 and 3VA20-26
- Siemens SENTRON Universal Release for use with 3VA1 and 3VA20-26
- Siemens SENTRON Trip Alarm Switch for use with 3VA20-26
- Siemens Auxiliary Release Shunt trip for use with 3VA1, 3VA20-26
- Siemens SENTRON Voltage Tap Module for use with ETU 8-Series
- Siemens SENTRON 3VA9 Cable for use with EFB300-3VA
