Eaton IZMX/INX Cassette for use with INX40…4-…W, IZMX40…4-…W
- RS Stock No.:
- 132-957
- Mfr. Part No.:
- 183968 IZMX-CAS404-4000-SEC-1
- Brand:
- Eaton
Subtotal (1 unit)*
$15,236.32
(exc. GST)
$16,759.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,236.32 |
*price indicative
- RS Stock No.:
- 132-957
- Mfr. Part No.:
- 183968 IZMX-CAS404-4000-SEC-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cassette | |
| Range | IZMX/INX | |
| For Use With | INX40…4-…W, IZMX40…4-…W | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cassette | ||
Range IZMX/INX | ||
For Use With INX40…4-…W, IZMX40…4-…W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series IZMX/INX cassette is a four pole accessory with a 4000 A amperage rating. It features a withdrawable mounting method and rail connection type of electrical connection. With a product weight of 35 kilograms and dimensions of 584mm x 597mm x 521mm.
Fully populated terminal blocks and arcing chamber cover included
Rail connection type for electrical connection
Compliant with RoHS regulations for environmental sustainability
Rail connection type for electrical connection
Compliant with RoHS regulations for environmental sustainability
Related links
- Eaton IZMX/INX Cassette for use with INX40…4-…W, IZMX40…4-…W
- Eaton IZMX/INX Withdrawable Unit for use with INX40…4-…W, IZMX40…4-…W
- Eaton Withdrawable Unit for use with INX40…4-…W, IZMX40…4-…W
- Eaton IZMX/INX Cassette for use with INX40…3-…W, IZMX40…3-…W
- Eaton IZMX/INX Cassette for use with INX16…4-…W, IZMX16…4-…W
- Eaton IZMX/INX Withdrawable Unit for use with INX40…3-…W, IZMX40…3-…W
- Eaton IZMX/INX Connecting Terminals for use with INX40…4…40F IZMX40…4…40F, IZMX40…4…40W
- Eaton IZMX/INX Terminal Kit for use with INX40…4…40F IZMX40…4…40F, IZMX40…4…40W
