Eaton NZM Handle for use with NS2…-NA, NZM2…-NA

Subtotal (1 unit)*

$2,033.55

(exc. GST)

$2,236.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,033.55

*price indicative

RS Stock No.:
120-805
Mfr. Part No.:
155483 NZM2-XSH-12-84-NA
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Handle

Range

NZM

For Use With

NS2…-NA, NZM2…-NA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series side mounted handle kit is designed for use with switch disconnectors and power circuit breakers. The accessory features a lockable handle, suitable for mounting outside control panel doors. It includes a mechanical system and bowden cable for easy operation of the switch with a toggle lever. Compliant with UL/CSA standards, this accessory offers a reliable solution for controlling electrical circuit operations.

Lockable handle for added security
Mechanical system and bowden cable included for easy operation
UL/CSA compliant for quality assurance

Enhanced security and control over electrical circuit operations
Convenient operation with toggle lever design
C

Related links